Part Details for MAD130C by onsemi
Overview of MAD130C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAD130C
MAD130C CAD Models
MAD130C Part Data Attributes
|
MAD130C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAD130C
onsemi
DIODE 0.4 A, 40 V, 20 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, CASE 632-08, 14 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-CDIP-T14 | |
Pin Count | 14 | |
Manufacturer Package Code | CASE 632-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 20 | |
Number of Terminals | 14 | |
Output Current-Max | 0.4 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |