-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9965
|
Newark | Ferrite Bead, 0603, 1A Rohs Compliant: Yes |Tdk MAF1608GAD601CT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$0.1090 / $0.2010 | Buy Now |
DISTI #
27AH2117
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MAF1608GAD601CT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181518-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4286 In Stock |
|
$0.0822 / $0.2000 | Buy Now |
DISTI #
MAF1608GAD601CT000
|
Avnet Americas | Noise Suppression Filter for Audio Line 600Ohm 1A 2-Pin 0603 - Tape and Reel (Alt: MAF1608GAD601CT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-MAF1608GAD601CT0
|
Mouser Electronics | Ferrite Beads 0603 120ohms 1A Noise Suprsn filter RoHS: Compliant | 13701 |
|
$0.0950 / $0.2000 | Buy Now |
DISTI #
V72:2272_23157698
|
Arrow Electronics | Ferrite Beads Noise Suppression Filter 120Ohm 100MHz 1A 0.15Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 2348 |
|
$0.0776 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0858 | Buy Now |
DISTI #
53521890
|
Verical | Ferrite Beads Noise Suppression Filter 120Ohm 100MHz 1A 0.15Ohm DCR 0603 T/R Min Qty: 77 Package Multiple: 1 Date Code: 2106 | Americas - 2348 |
|
$0.0776 / $0.1698 | Buy Now |
DISTI #
MAF1608GAD601CT000
|
Avnet Americas | Noise Suppression Filter for Audio Line 600Ohm 1A 2-Pin 0603 - Tape and Reel (Alt: MAF1608GAD601CT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
MAF1608GAD601CT000
|
TME | Filter: anti-interference, R: 110mΩ, SMD, 0603, 1A, Rcoil: 110mΩ Min Qty: 4000 | 0 |
|
$0.0429 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAF1608GAD601CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MAF1608GAD601CT000
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MAF1608GAD601CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAF1608GAD601CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00100505331Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MAF1608GAD601CT000 vs BBUP00100505331Y00 |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | MAF1608GAD601CT000 vs MFBW1V1608-121-R |
74269242261 | Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), | Wurth Elektronik | MAF1608GAD601CT000 vs 74269242261 |
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | MAF1608GAD601CT000 vs LMMGA160808T471RG |
BLM18EG221TN1C | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | MAF1608GAD601CT000 vs BLM18EG221TN1C |
MFBW1V1608-101-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | MAF1608GAD601CT000 vs MFBW1V1608-101-R |
BBPY00321611102Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MAF1608GAD601CT000 vs BBPY00321611102Y00 |
BBPY00321611102Y00 | Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | MAF1608GAD601CT000 vs BBPY00321611102Y00 |
LQM21PN3R3NGRB | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | MAF1608GAD601CT000 vs LQM21PN3R3NGRB |
MCP0805F301PB-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | MAF1608GAD601CT000 vs MCP0805F301PB-T |