Part Details for MAG-3015-B by SICK AG
Overview of MAG-3015-B by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P206 | Coilcraft Inc | Designer's Kit, Mag Amp toroids, not RoHS | |
UPD703015BGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703015BGC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for MAG-3015-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3548
|
Newark | Magnet, Barium Ferrite, 1.22"dia, 0.59"h, Diameter:1.22", Height:0.59", Magnet Material:Barium, Product Range:- Rohs Compliant: Yes |Sick MAG-3015-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $29.3200 | Buy Now |