Part Details for MAH28151CB by Dynex Semiconductor
Overview of MAH28151CB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAH28151CB
MAH28151CB CAD Models
MAH28151CB Part Data Attributes
|
MAH28151CB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAH28151CB
Dynex Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | MAS281 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAH28151CB
This table gives cross-reference parts and alternative options found for MAH28151CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAH28151CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ28151CE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAH28151CB vs MAQ28151CE |
MAR28151CXXXX | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28, CERAMIC, DIP-28 | Dynex Semiconductor | MAH28151CB vs MAR28151CXXXX |
MAQ28151FC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAH28151CB vs MAQ28151FC |
MAS28151LE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAH28151CB vs MAS28151LE |
MAS28151CD | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAH28151CB vs MAS28151CD |
MAS28151FE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAH28151CB vs MAS28151FE |
MAR28151LL | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAH28151CB vs MAR28151LL |
MAR28151CC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAH28151CB vs MAR28151CC |
MAR28151CE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAH28151CB vs MAR28151CE |
MAH28151CC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAH28151CB vs MAH28151CC |