Filter Your Search
1 - 8 of 8 results
|
MAH28151CB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | MAS281 | 8 | 0.0078125 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | NO | SYNC, BYTE | NRZ | NO | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||
|
MAH28151CBXXX
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | ZARLINK SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||||||||||||||||||||
|
MAH28151CBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.0078125 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B | NRZ | 1 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||
|
MAH28151CB1
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MAH28151CB9
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
MAH28151CB1
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
MAH28151CBXXX
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||
|
MAH28151CB9
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 |