Part Details for MAHE13A by Banner Engineering Corp
Overview of MAHE13A by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAHE13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-MAHE13A
|
Mouser Electronics | Safety Light Curtains High-Res. MINI-ARRAY Emitter: 325 mm (12.8 in), Beam Spacing: 2.5 mm (0.1 in), Total Beams = 128, System Range (w/matching receiver) = 0.4-1.8 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$1,757.0000 | Order Now |