Part Details for MAHE32A by Banner Engineering Corp
Overview of MAHE32A by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAHE32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1121
|
Newark | High-Res. Mini-Array Emitter: 813Mm (32.0 In.), Beam Spacing: 2.5Mm (0.1 In.), Total Beams = 320, System Range (W/Matching Receiver) = 0.4 To 1.8M, System Requires 2 Quick-Disconnect Cables |Banner Engineering MAHE32A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,503.0000 | Buy Now |
DISTI #
2170-MAHE32A-ND
|
DigiKey | HIGH-RES. MINI-ARRAY EMITTER: 81 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$3,503.0200 | Buy Now |
DISTI #
778-MAHE32A
|
Mouser Electronics | Safety Light Curtains High-Res. MINI-ARRAY Emitter: 813 mm (32.0 in), Beam Spacing: 2.5 mm (0.1 in), Total Beams = 320, System Range (w/matching receiver) = 0.4-1.8 m, System Requires 2 Quick-Disconnect Cables | 1 |
|
$3,503.0000 | Buy Now |