Part Details for MAHR45A by Banner Engineering Corp
Overview of MAHR45A by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAHR45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1139
|
Newark | High-Res. Mini-Array Receiver: 1138 Mm (44.8 In.), Beam Spacing: 2.5 Mm (0.1 In.), Total Beams = 448, System Range (Matching Emitter Sold Separately) = 0.4 To 1.8 M, System Requires 2 Quick-Disconnect Cables |Banner Engineering MAHR45A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,668.0000 | Buy Now |
DISTI #
778-MAHR45A
|
Mouser Electronics | Safety Light Curtains High-Res. MINI-ARRAY Receiver: 1138 mm (44.8 in), Beam Spacing: 2.5 mm (0.1 in), Total Beams = 448, System Range (matching emitter sold separately) = 0.4-1.8 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$4,668.0000 | Order Now |