Part Details for MAL201354221E3 by Vishay Intertechnologies
Overview of MAL201354221E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL201354221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL201354221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201354221E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4415 / $0.5608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.4360 | Buy Now |
DISTI #
MAL201354221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201354221E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4415 / $0.5608 | Buy Now |
DISTI #
MAL201354221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201354221E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4415 / $0.5608 | Buy Now |
DISTI #
MAL201354221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201354221E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL201354221E3
MAL201354221E3 CAD Models
MAL201354221E3 Part Data Attributes
|
MAL201354221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL201354221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL201354221E3
This table gives cross-reference parts and alternative options found for MAL201354221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL201354221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL201364221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL201354221E3 vs MAL201364221E3 |
MAL201334221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL201354221E3 vs MAL201334221E3 |