Part Details for MAL201361339E3 by Vishay Intertechnologies
Overview of MAL201361339E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MAL201361339E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0053
|
Newark | Capacitor,non-Specified,33Uf,50Vdc,20-% Tol,20+% Tol |Vishay MAL201361339E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 | Buy Now |
DISTI #
MAL201361339E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201361339E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4631 / $0.5883 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.4580 | Buy Now |
DISTI #
MAL201361339E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201361339E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4631 / $0.5883 | Buy Now |
DISTI #
MAL201361339E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL201361339E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4631 / $0.5883 | Buy Now |
DISTI #
MAL201361339E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201361339E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL201361339E3
MAL201361339E3 CAD Models
MAL201361339E3 Part Data Attributes
|
MAL201361339E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL201361339E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |