Part Details for MAL202115102E3 by Vishay Beyschlag
Overview of MAL202115102E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202115102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024PHBK-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
674 In Stock |
|
$1.5273 / $3.7100 | Buy Now |