Part Details for MAL202115103E3 by Vishay Intertechnologies
Overview of MAL202115103E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202115103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL202115103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5829 / $4.5516 | Buy Now |
DISTI #
18C4446
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 18C4446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$4.2300 | Buy Now |
DISTI #
594-2222-021-15103
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial RoHS: Compliant | 391 |
|
$3.4800 / $6.0200 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 10000uF 16V 20% Axial RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.5400 / $3.7700 | Buy Now |
DISTI #
MAL202115103E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 500 In Stock |
|
$3.6100 / $5.9600 | Buy Now |
DISTI #
MAL202115103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5829 / $4.5516 | Buy Now |
DISTI #
18C4446
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 18C4446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$4.2300 | Buy Now |
DISTI #
MAL202115103E3
|
TME | Capacitor: electrolytic, THT, 10000uF, 16VDC, Ø21x38mm, ±20% Min Qty: 200 | 0 |
|
$3.3900 | RFQ |
DISTI #
MAL202115103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5829 / $4.5516 | Buy Now |
DISTI #
18C4446
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 18C4446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$4.2300 | Buy Now |
Part Details for MAL202115103E3
MAL202115103E3 CAD Models
MAL202115103E3 Part Data Attributes
|
MAL202115103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202115103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.324 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |