Part Details for MAL202115332E3 by Vishay Intertechnologies
Overview of MAL202115332E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202115332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL202115332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115332E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1600 |
|
$1.4206 | Buy Now |
DISTI #
14M8251
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M8251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.6200 | Buy Now |
DISTI #
594-2222-021-15332
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 16V 20% Axial RoHS: Compliant | 632 |
|
$2.0500 / $4.8200 | Buy Now |
|
Future Electronics | 021ASM Series Ø 15 x 30 mm 3300 uF ±20 % 16 V Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.9500 / $2.1800 | Buy Now |
DISTI #
MAL202115332E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1800 | Buy Now |
DISTI #
MAL202115332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115332E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1600 |
|
$1.4206 | Buy Now |
DISTI #
14M8251
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M8251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.6200 | Buy Now |
DISTI #
MAL202115332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115332E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1600 |
|
$1.4206 | Buy Now |
DISTI #
14M8251
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M8251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.6200 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount RoHS: Compliant | Europe - 600 |
|
RFQ |
Part Details for MAL202115332E3
MAL202115332E3 CAD Models
MAL202115332E3 Part Data Attributes
|
MAL202115332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202115332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202115332E3
This table gives cross-reference parts and alternative options found for MAL202115332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202115332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202125332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202115332E3 vs MAL202125332E3 |