Part Details for MAL202117222E3 by Vishay Aztronic
Overview of MAL202117222E3 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202117222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11D320
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 40 V (DC), -10/+30 %, axial, Ø 18 mm Min Qty: 1 |
40 in Stock 120 Available Soon |
|
$3.0856 / $4.4462 | Buy Now |