-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL202118102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202118102E3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3598 / $2.9978 | Buy Now |
DISTI #
14M6654
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M6654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$2.7600 / $4.2400 | Buy Now |
DISTI #
594-2222-021-18102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial RoHS: Compliant | 1216 |
|
$2.2500 / $4.0600 | Buy Now |
|
Future Electronics | 021ASM Series Ø 18 x 30 mm 1000 uF ±20 % 63 V Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 | 0 |
|
$2.3100 / $2.5700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1000 uF, THROUGH HOLE MOUNT | 1120 |
|
$2.9745 / $5.9490 | Buy Now |
DISTI #
MAL202118102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 625 In Stock |
|
$2.2800 / $3.3500 | Buy Now |
DISTI #
MAL202118102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202118102E3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3598 / $2.9978 | Buy Now |
DISTI #
14M6654
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M6654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$2.7600 / $4.2400 | Buy Now |
DISTI #
MAL202118102E3
|
TME | Capacitor: electrolytic, THT, 1mF, 63VDC, Ø18x30mm, ±20%, 8000h Min Qty: 1 | 214 |
|
$2.2200 / $4.2400 | Buy Now |
DISTI #
MAL202118102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202118102E3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3598 / $2.9978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202118102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202118102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 135 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.13 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |