Part Details for MAL202118221E3 by Vishay Dale
Overview of MAL202118221E3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202118221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70399161
|
RS | 220uF 63V dc Aluminum Electrolytic Capacitor, 021 ASM Series 8000h 10(Dia.)x30mm | Vishay Dale MAL202118221E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |