Part Details for MAL202119681E3 by Vishay Intertechnologies
Overview of MAL202119681E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202119681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8256
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 100V, 20%, Axial, Capacitance:680Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202119681E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$1.7500 | Buy Now |
DISTI #
MAL202119681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202119681E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2414 / $4.1177 | Buy Now |
DISTI #
14M8256
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 14M8256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 213 Partner Stock |
|
$4.0700 / $6.3000 | Buy Now |
DISTI #
594-2222-021-19681
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 100V 20% Axial RoHS: Compliant | 836 |
|
$3.0900 / $6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 | 0 |
|
$3.2100 | Buy Now |
DISTI #
MAL202119681E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 875 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$3.0600 / $3.4800 | Buy Now |
DISTI #
MAL202119681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 100 V, � 20%, 8000 hours @ 85�C, Axial Leaded (Alt: MAL202119681E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202119681E3
MAL202119681E3 CAD Models
MAL202119681E3 Part Data Attributes:
|
MAL202119681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202119681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.14 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202119681E3
This table gives cross-reference parts and alternative options found for MAL202119681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202119681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202149681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202119681E3 vs MAL202149681E3 |
222202149681 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 680 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202119681E3 vs 222202149681 |