Part Details for MAL202128101E3 by Vishay Intertechnologies
Overview of MAL202128101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202128101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4516
|
Newark | Cap, 100Uf, 63V, Alu Elec, Axial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2500 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL202128101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$0.8890 / $0.9690 | Buy Now |
DISTI #
97C0124
|
Newark | Capacitor,100Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL202128101E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.0300 | Buy Now |
DISTI #
MAL202128101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202128101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0678 / $1.3566 | Buy Now |
DISTI #
64AJ4516
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Bulk (Alt: 64AJ4516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 430 Partner Stock |
|
$1.6500 / $2.8300 | Buy Now |
DISTI #
594-2222-021-28101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant | 2190 |
|
$1.0300 / $2.7200 | Buy Now |
|
Future Electronics | Tape and reel Axial Aluminum Capacitor 100uF 63V 20% 8x18 mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.9200 / $1.0000 | Buy Now |
|
Future Electronics | Tape and reel Axial Aluminum Capacitor 100uF 63V 20% 8x18 mm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9200 / $1.0000 | Buy Now |
DISTI #
MAL202128101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0100 | Buy Now |
DISTI #
MAL202128101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202128101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0678 / $1.3566 | Buy Now |
DISTI #
64AJ4516
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Bulk (Alt: 64AJ4516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 430 Partner Stock |
|
$1.6500 / $2.8300 | Buy Now |
Part Details for MAL202128101E3
MAL202128101E3 CAD Models
MAL202128101E3 Part Data Attributes
|
MAL202128101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202128101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |