-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4833
|
Newark | Cap, 4.7Uf, 63V, Alu Elec, Axial, Capacitance:4.7µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2500 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL202128478E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 586 |
|
$0.8460 / $1.2400 | Buy Now |
DISTI #
97C0137
|
Newark | Capacitor,4.7Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL202128478E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7190 | Buy Now |
DISTI #
72AC4833
|
Avnet Americas | 4,7uF 63V 4,5x10 85?C 2500h - Product that comes on tape, but is not reeled (Alt: 72AC4833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 586 Partner Stock |
|
$0.8460 / $1.2400 | Buy Now |
DISTI #
MAL202128478E3
|
Avnet Americas | 4,7uF 63V 4,5x10 85?C 2500h - Tape and Reel (Alt: MAL202128478E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5725 / $0.6458 | Buy Now |
DISTI #
594-2222-021-28478
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial RoHS: Compliant | 2388 |
|
$0.5730 / $1.2400 | Buy Now |
|
Future Electronics | 021ASM Series 63 V 4.7 uF ±20% Ø 4.5 x 10 mm Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Quest Components | 1488 |
|
$0.7700 / $2.8000 | Buy Now | |
DISTI #
MAL202128478E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.5730 | Buy Now |
DISTI #
MAL202128478E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 63 V, � 20%, 2500 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202128478E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202128478E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202128478E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0046 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL202128478E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202128478E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202138478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202128478E3 vs MAL202138478E3 |