Part Details for MAL202129101E3 by Vishay Intertechnologies
Overview of MAL202129101E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202129101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0141
|
Newark | Capacitor,100Uf,100Vdc,20-% Tol,20+% Tol |Vishay MAL202129101E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7500 | Buy Now |
DISTI #
MAL202129101E3
|
Avnet Americas | 100uF 100V 10x30 85°C 8000h - Tape and Reel (Alt: MAL202129101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3450 / $1.5172 | Buy Now |
DISTI #
594-2222-021-29101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial RoHS: Compliant | 0 |
|
$1.4300 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$1.4400 | Buy Now |
DISTI #
MAL202129101E3
|
TME | Capacitor: electrolytic, THT, 100uF, 100VDC, Ø10x30mm, ±20%, 8000h Min Qty: 1000 | 0 |
|
$2.2800 | RFQ |
DISTI #
MAL202129101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 8000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202129101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202129101E3
MAL202129101E3 CAD Models
MAL202129101E3 Part Data Attributes
|
MAL202129101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202129101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202129101E3
This table gives cross-reference parts and alternative options found for MAL202129101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202129101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222202129101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202129101E3 vs 222202129101 |
MAL202119101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202129101E3 vs MAL202119101E3 |