Part Details for MAL202129159E3 by Vishay Intertechnologies
Overview of MAL202129159E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202129159E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0145
|
Newark | Capacitor,15Uf,100Vdc,20-% Tol,20+% Tol |Vishay MAL202129159E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.0700 | Buy Now |
DISTI #
MAL202129159E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202129159E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9369 / $1.1902 | Buy Now |
DISTI #
594-2222-021-29159
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 15uF 100V 20% Axial RoHS: Compliant | 0 |
|
$0.9590 / $0.9650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.9260 | Buy Now |
DISTI #
MAL202129159E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 100 V, � 20%, 2500 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202129159E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202129159E3
MAL202129159E3 CAD Models
MAL202129159E3 Part Data Attributes:
|
MAL202129159E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202129159E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |