There are no models available for this part yet.
Overview of MAL202133471E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202133471E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC0723
|
Newark | Cap, 470µf, 6.3V, 20% Rohs Compliant: Yes |Vishay MAL202133471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 388 |
|
$0.8420 / $1.6300 | Buy Now | |
DISTI #
MAL202133471E3
|
Avnet Americas | 470uF 6,3V 8x11 85°C 2500h - Ammo Pack (Alt: MAL202133471E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8425 / $0.9503 | Buy Now | |
DISTI #
594-2222-021-33471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial RoHS: Compliant | 962 |
|
$0.8420 / $1.6300 | Buy Now | |
Future Electronics | 021ASM Series 6.3 V 470 uF Ø 8 x 11 mm ±20 % Axial Miniature Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9050 / $0.9850 | Buy Now | ||
DISTI #
MAL202133471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.8400 | Buy Now |
CAD Models for MAL202133471E3 by Vishay Intertechnologies
Part Data Attributes for MAL202133471E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
850 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
260 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL202133471E3
This table gives cross-reference parts and alternative options found for MAL202133471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202133471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222202123471 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202133471E3 vs 222202123471 |
Related Parts for MAL202133471E3
-
C340C104KDR5TAFixed Capacitors
-
MAL202125331E3Aluminum Electrolytic Capacitors
-
RNCF0603BKE28K0Fixed Resistors
-
SUP90P06-09L-E3Power Field-Effect Transistors
-
66099-3Terminals and Terminal Blocks
-
PTN04050AAZSwitching Regulator or Controllers
-
AD8677AUJZ-REEL7Operational Amplifiers
-
MMSZ4683-E3-08Zener Diodes
-
APXW003A0X3-SRZPower Supply Modules