Part Details for MAL202135689E3 by Vishay Intertechnologies
Overview of MAL202135689E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202135689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1165
|
Newark | Aluminum Electrolytic Capacitor 68Uf, 16V, 20%, Axial, Capacitance:68Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:-, Esr:3.8Ohm Rohs Compliant: Yes |Vishay MAL202135689E3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9430 | Buy Now |
DISTI #
38AH0693
|
Newark | 68 F 16V 4,5X10Mm 85 C 2500H Rohs Compliant: Yes |Vishay MAL202135689E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
MAL202135689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 16 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202135689E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 3000 |
|
$0.3296 | Buy Now |
DISTI #
594-2222-021-35689
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% Axial RoHS: Compliant | 1783 |
|
$0.6440 / $1.8600 | Buy Now |
|
Future Electronics | 021ASM Series Ø 4.5 x 10 mm 68 uF ±20 % 16 V Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6350 / $0.6700 | Buy Now |
DISTI #
MAL202135689E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6250 / $0.6770 | Buy Now |
DISTI #
MAL202135689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 16 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202135689E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 3000 |
|
$0.3296 | Buy Now |
DISTI #
MAL202135689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 16 V, � 20%, 2500 hours @ 85�C, Axial Leaded (Alt: MAL202135689E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3332196
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8267 / $2.2439 | Buy Now |
DISTI #
3332196
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 0 |
|
$1.2623 | Buy Now |
Part Details for MAL202135689E3
MAL202135689E3 CAD Models
MAL202135689E3 Part Data Attributes:
|
MAL202135689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202135689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0062 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |