Part Details for MAL202136101E3 by Vishay Aztronic
Overview of MAL202136101E3 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202136101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11D250
|
Bürklin Elektronik | Electrolytic capacitor, 100 µF, 25 V (DC), -10/+30 %, axial, Ø 6 mm Min Qty: 1 | 2108 |
|
$0.7289 / $1.4905 | Buy Now |