-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1188
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 100V, 20%, Axial, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202139109E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 83 |
|
$0.5980 | Buy Now |
DISTI #
MAL202139109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202139109E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.6020 | Buy Now |
DISTI #
95C1188
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 83 Partner Stock |
|
$1.8100 | Buy Now |
DISTI #
594-2222-021-39109
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial RoHS: Compliant | 197 |
|
$0.7660 / $1.7900 | Buy Now |
|
Future Electronics | 021ASM Series Ø 6 x 10 mm 10 uF ±20 % 100 V Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6700 | Buy Now |
DISTI #
MAL202139109E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6530 / $0.6660 | Buy Now |
DISTI #
MAL202139109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202139109E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.6020 | Buy Now |
DISTI #
95C1188
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 83 Partner Stock |
|
$1.8100 | Buy Now |
DISTI #
MAL202139109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202139109E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.6020 | Buy Now |
DISTI #
95C1188
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 83 Partner Stock |
|
$1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202139109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202139109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |