Part Details for MAL202148681E3 by Vishay Intertechnologies
Overview of MAL202148681E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202148681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8900
|
Newark | Capacitor,680Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL202148681E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
MAL202148681E3
|
Avnet Americas | Electrolytic Capacitor, 680 uF, 63 V, ± 20%, Solder Star - Bulk (Alt: MAL202148681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4138 / $3.0664 | Buy Now |
DISTI #
594-MAL202148681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63volts Mounting Ring RoHS: Compliant | 0 |
|
$2.3700 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks | 0 |
|
$2.3900 | Buy Now |
DISTI #
MAL202148681E3
|
Avnet Abacus | Electrolytic Capacitor, 680 uF, 63 V, � 20%, Solder Star (Alt: MAL202148681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202148681E3
MAL202148681E3 CAD Models
MAL202148681E3 Part Data Attributes
|
MAL202148681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202148681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 890 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202148681E3
This table gives cross-reference parts and alternative options found for MAL202148681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202148681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202128681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202148681E3 vs MAL202128681E3 |