Part Details for MAL203026479E3 by Vishay Intertechnologies
Overview of MAL203026479E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203026479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0204
|
Newark | Capacitor,47Uf,25Vdc,10-% Tol,50+% Tol |Vishay MAL203026479E3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.7780 | Buy Now |
DISTI #
MAL203026479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL203026479E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6683 / $0.8489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6600 | Buy Now |
DISTI #
MAL203026479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL203026479E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL203026479E3
MAL203026479E3 CAD Models
MAL203026479E3 Part Data Attributes
|
MAL203026479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203026479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 12 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL203026479E3
This table gives cross-reference parts and alternative options found for MAL203026479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203026479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203036479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL203026479E3 vs MAL203036479E3 |