Part Details for MAL203034101E3 by Vishay Intertechnologies
Overview of MAL203034101E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203034101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6619
|
Newark | Aluminium Electrolytic Capacitor, 030 As Series, 100 - F, +50%, -10%, 10 V, 6 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL203034101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 625 |
|
$0.8380 / $1.8700 | Buy Now |
DISTI #
MAL203034101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203034101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6331 / $0.8043 | Buy Now |
DISTI #
594-MAL203034101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100UF 10V ESR=3.19 RoHS: Compliant | 2046 |
|
$0.5860 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6260 | Buy Now |
DISTI #
MAL203034101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100UF 10V ESR=3.19 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6160 | Buy Now |
DISTI #
MAL203034101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203034101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203034101E3
MAL203034101E3 CAD Models
MAL203034101E3 Part Data Attributes
|
MAL203034101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203034101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.19 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 10 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL203034101E3
This table gives cross-reference parts and alternative options found for MAL203034101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203034101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222203034101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL203034101E3 vs 222203034101 |
MAL203024101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL203034101E3 vs MAL203024101E3 |