There are no models available for this part yet.
Overview of MAL203034479E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL203034479E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K6622
|
Newark | Aluminium Electrolytic Capacitor, 030 As Series, 47 - F, +50%, -10%, 10 V, 5 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL203034479E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$0.7060 / $1.6000 | Buy Now | |
DISTI #
MAL203034479E3
|
Avnet Americas | 47uF 10V 4,5x10 85°C 3000h - Ammo Pack (Alt: MAL203034479E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5138 / $0.5795 | Buy Now | |
DISTI #
594-MAL203034479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47UF 10V RoHS: Compliant | 4688 |
|
$0.5500 / $1.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5480 | Buy Now | ||
DISTI #
MAL203034479E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47UF 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.5410 / $0.5620 | Buy Now | |
DISTI #
MAL203034479E3
|
TME | Capacitor: electrolytic, THT, 47uF, 10VDC, Ø4.5x10mm, ±20%, 3000h Min Qty: 1000 | 0 |
|
$0.5960 | RFQ | |
DISTI #
MAL203034479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 10 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203034479E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL203034479E3 by Vishay Intertechnologies
Part Data Attributes for MAL203034479E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
6.78 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
24 mA
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
70 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|