Part Details for MAL203036101E3 by Vishay Intertechnologies
Overview of MAL203036101E3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203036101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6627
|
Newark | Aluminium Electrolytic Capacitor, 030 As Series, 100 - F, +50%, -10%, 25 V, 8 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL203036101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6247 |
|
$1.0200 / $2.1800 | Buy Now |
DISTI #
MAL203036101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203036101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8181 / $1.0393 | Buy Now |
DISTI #
594-MAL203036101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V RoHS: Compliant | 2198 |
|
$0.7650 / $2.1000 | Buy Now |
|
Future Electronics | 100uF 25VDC -10% to 50% 8 X 11mm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
69710626
|
Verical | Cap Aluminum Lytic 100uF 25V -10% to 50% (8 X 11mm) Axial 2.23 Ohm 160mA 3000h 85°C Tape and Box Min Qty: 500 Package Multiple: 500 Date Code: 2329 | Americas - 2500 |
|
$0.7281 / $0.7804 | Buy Now |
DISTI #
MAL203036101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
MAL203036101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203036101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8181 / $1.0393 | Buy Now |
DISTI #
MAL203036101E3
|
TME | Capacitor: electrolytic, THT, 100uF, 25VDC, Ø8x11mm, ±20%, 3000h Min Qty: 1 | 604 |
|
$0.8200 / $1.8600 | Buy Now |
DISTI #
MAL203036101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203036101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL203036101E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded (Alt: MAL203036101E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7575 / $0.8535 | Buy Now |
Part Details for MAL203036101E3
MAL203036101E3 CAD Models
MAL203036101E3 Part Data Attributes:
|
MAL203036101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203036101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 19 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |