Part Details for MAL203038688E3 by Vishay Intertechnologies
Overview of MAL203038688E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203038688E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6642
|
Newark | Aluminium Electrolytic Capacitor, 030 As Series, 6.8 - F, +50%, -10%, 63 V, 4.5 Mm Rohs Compliant: Yes |Vishay MAL203038688E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2467 |
|
$0.3040 | Buy Now |
DISTI #
MAL203038688E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6.8 uF, 63 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203038688E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5548 / $0.7049 | Buy Now |
DISTI #
594-MAL203038688E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 6.8UF 63V RoHS: Compliant | 4906 |
|
$0.5500 / $1.6000 | Buy Now |
|
Future Electronics | 030 Series 6.8 uF 63 V 3 kHrs 85°C Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.5550 / $0.6700 | Buy Now |
DISTI #
MAL203038688E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 6.8UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5420 / $0.5640 | Buy Now |
DISTI #
MAL203038688E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6.8 uF, 63 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203038688E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203038688E3
MAL203038688E3 CAD Models
MAL203038688E3 Part Data Attributes
|
MAL203038688E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203038688E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 22 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |