Part Details for MAL203125221E3 by Vishay Intertechnologies
Overview of MAL203125221E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203125221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0268
|
Newark | Capacitor,220Uf,16Vdc,10-% Tol,50+% Tol |Vishay MAL203125221E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $0.8230 | Buy Now |
DISTI #
MAL203125221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL203125221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7074 / $0.8987 | Buy Now |
|
Future Electronics | 220UF 16V 8X18 85°C 3000H RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8800 / $0.9550 | Buy Now |
DISTI #
60667394
|
Verical | Cap Aluminum Lytic 220uF 16V -10% to 50% (8 X 18mm) Axial 1.16 Ohm 270mA 3000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2203 | Americas - 500 |
|
$0.5971 / $0.6629 | Buy Now |
DISTI #
MAL203125221E3
|
TME | Capacitor: electrolytic, THT, 220uF, 16VDC, Ø8x18mm, ±20%, -40÷85°C Min Qty: 1000 | 0 |
|
$0.7500 | RFQ |
DISTI #
MAL203125221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL203125221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 2240 |
|
RFQ |
Part Details for MAL203125221E3
MAL203125221E3 CAD Models
MAL203125221E3 Part Data Attributes:
|
MAL203125221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203125221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 26 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |