Part Details for MAL203133471E3 by Vishay Intertechnologies
Overview of MAL203133471E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203133471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0287
|
Newark | Capacitor,470Uf,6.3Vdc,10-% Tol,50+% Tol |Vishay MAL203133471E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.7890 | Buy Now |
DISTI #
MAL203133471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203133471E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6777 / $0.8609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.6700 | Buy Now |
DISTI #
MAL203133471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203133471E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203133471E3
MAL203133471E3 CAD Models
MAL203133471E3 Part Data Attributes:
|
MAL203133471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203133471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.85 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 22 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |