Part Details for MAL203633331E3 by Vishay Intertechnologies
Overview of MAL203633331E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203633331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0310
|
Newark | Capacitor,330Uf,6.3Vdc,20-% Tol,20+% Tol |Vishay MAL203633331E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4610 | Buy Now |
DISTI #
MAL203633331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL203633331E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.4415 / $0.5608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.4360 | Buy Now |
DISTI #
MAL203633331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL203633331E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203633331E3
MAL203633331E3 CAD Models
MAL203633331E3 Part Data Attributes
|
MAL203633331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203633331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203633331E3
This table gives cross-reference parts and alternative options found for MAL203633331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203633331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203663331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203633331E3 vs MAL203663331E3 |
MAL203653331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203633331E3 vs MAL203653331E3 |