Part Details for MAL203638479E3 by Vishay Intertechnologies
Overview of MAL203638479E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203638479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0334
|
Newark | Capacitor,47Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL203638479E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5040 | Buy Now |
DISTI #
MAL203638479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL203638479E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4819 / $0.6123 | Buy Now |
DISTI #
594-MAL203638479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 8,2x11mm 85 C 3000h RoHS: Compliant | 0 |
|
$0.4780 / $0.5040 | Order Now |
|
Future Electronics | 036 RSP Series 63 V 47 uF 85 °C Ø 8.2 x 11 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
MAL203638479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL203638479E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4819 / $0.6123 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
MAL203638479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL203638479E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203638479E3
MAL203638479E3 CAD Models
MAL203638479E3 Part Data Attributes:
|
MAL203638479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203638479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203638479E3
This table gives cross-reference parts and alternative options found for MAL203638479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203638479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203658479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203638479E3 vs MAL203658479E3 |