Part Details for MAL203790045 by Vishay Intertechnologies
Overview of MAL203790045 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203790045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 800 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MAL203790045
MAL203790045 CAD Models
MAL203790045 Part Data Attributes
|
MAL203790045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203790045
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 10% Tolerance Available On Request | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MAL2037(16 V) | |
Terminal Pitch | 5 mm |