Part Details for MAL203839229E3 by Vishay Intertechnologies
Overview of MAL203839229E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203839229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0777
|
Newark | Capacitor,22Uf,100Vdc,20-% Tol,20+% Tol |Vishay MAL203839229E3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MAL203839229E3
|
TME | Capacitor: electrolytic, THT, 22uF, 100VDC, Ø6.3x11mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.1250 | RFQ |
DISTI #
MAL203839229E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 100 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203839229E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203839229E3
MAL203839229E3 CAD Models
MAL203839229E3 Part Data Attributes
|
MAL203839229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203839229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203839229E3
This table gives cross-reference parts and alternative options found for MAL203839229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203839229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220MAMAA11WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 2220MAMAA11WPN3810 |
2220MAMAA11WPN98EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 2220MAMAA11WPN98EJ |
1220MAMAA11WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 1220MAMAA11WPN18FB |
1220MAMAA11WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 1220MAMAA11WPN28EB |
1220MAMAA11WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 1220MAMAA11WPN38F0 |
2220MAMAA11WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 2220MAMAA11WPN08EB |
1220MAMAA11WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 1220MAMAA11WPN285C |
1220MAMAA11WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 1220MAMAA11WPN281C |
8220MAMAA11WPN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 8220MAMAA11WPN185M |
8220MAMAA11WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL203839229E3 vs 8220MAMAA11WPN581M |