There are no models available for this part yet.
Overview of MAL203850102E3 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL203850102E3 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70398841
|
RS | 1000uF 35V dc ALUM Electrolytic Capacitor,038 RSU Series 3500h 13(Dia.)x20mm | Vishay Dale MAL203850102E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |