There are no models available for this part yet.
Overview of MAL203850471E3 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL203850471E3 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70398843
|
RS | 470uF 35V dc Aluminum Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x16mm | Vishay Dale MAL203850471E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
CAD Models for MAL203850471E3 by Vishay Dale
Related Parts for MAL203850471E3
-
T520V337M2R5ATE025Fixed Capacitors
-
MAL214255222E3Aluminum Electrolytic Capacitors
-
CRCW06033K30FKEAFixed Resistors
-
TST-113-04-L-D-RAHeaders and Edge Type Connectors
-
1N5819Rectifier Diodes
-
B82477G2334M000Fixed Inductors
-
ATMEGA128-16AURMicrocontrollers
-
P18-P47-CTerminals and Terminal Blocks
-
LM2672MX-3.3/NOPBSwitching Regulator or Controllers