Part Details for MAL203851471E3 by Vishay Dale
Overview of MAL203851471E3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203851471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70398852
|
RS | 470uF 50V dc Aluminum Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x20mm | Vishay Dale MAL203851471E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |