Part Details for MAL203851479E3 by Vishay Intertechnologies
Overview of MAL203851479E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203851479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5403
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 47 - F, - 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203851479E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203851479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203851479E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601796798
|
Chip1Stop | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 165mA 2500h 85℃ Automotive Bulk RoHS: Compliant pbFree: No | 5 |
|
$0.4410 | Buy Now |
Part Details for MAL203851479E3
MAL203851479E3 CAD Models
MAL203851479E3 Part Data Attributes
|
MAL203851479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203851479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203851479E3
This table gives cross-reference parts and alternative options found for MAL203851479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203851479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11WPN28EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 8470LFMAA11WPN28EF |
8470LFMAA11WPN78FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 8470LFMAA11WPN78FC |
2470LFMAA11WPN181R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 2470LFMAA11WPN181R |
1470LFMAA11WPN285F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 1470LFMAA11WPN285F |
8470LFMAA11WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 8470LFMAA11WPN58F0 |
50YK47MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MAL203851479E3 vs 50YK47MCE6.3X11 |
1470LFMAA11WPN381A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 1470LFMAA11WPN381A |
ELLA500ETE470MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | MAL203851479E3 vs ELLA500ETE470MF11B |
8470LFMAA11WF05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 8470LFMAA11WF05E |
8470LFMAA11WP07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203851479E3 vs 8470LFMAA11WP07A |