Part Details for MAL203854102E3 by Vishay Intertechnologies
Overview of MAL203854102E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203854102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5415
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 1000 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203854102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203854102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203854102E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203854102E3
MAL203854102E3 CAD Models
MAL203854102E3 Part Data Attributes
|
MAL203854102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203854102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203854102E3
This table gives cross-reference parts and alternative options found for MAL203854102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203854102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LBM1012WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 2102LBM1012WPN58EB |
1102LBM1012WPN785C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 1102LBM1012WPN785C |
2102LBM1012WPN48FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 2102LBM1012WPN48FB |
8102LBM1012WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 8102LBM1012WP01E |
2102LBM1012WPN981B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 2102LBM1012WPN981B |
2102LBM1012WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 2102LBM1012WPN281C |
8102LBM1012WPN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 8102LBM1012WPN1N |
1102LBM1012WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 1102LBM1012WPN481C |
8102LBM1012WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 8102LBM1012WPN781M |
1102LBM1012WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL203854102E3 vs 1102LBM1012WPN485C |