There are no models available for this part yet.
Overview of MAL203855221E3 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL203855221E3 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70398828
|
RS | 220uF 16V dc ALUM Electrolytic Capacitor,038 RSU Series 2500h 6.3(Dia.)x11mm | Vishay Dale MAL203855221E3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2350 | RFQ |
CAD Models for MAL203855221E3 by Vishay Dale
Related Parts for MAL203855221E3
-
ECA1CM221Fixed Capacitors
-
517D226M016JA6AE3Aluminum Electrolytic Capacitors
-
VS-10MQ100NTRPBFRectifier Diodes
-
IPD053N06NPower Field-Effect Transistors
-
50039-8000Terminals and Terminal Blocks
-
LTC3803ES6Switching Regulator or Controllers
-
LMV324LIPTOperational Amplifiers
-
LZ1-00UV00-0000Visible LEDs
-
40.52.9.024.0000Power/Signal Relays