Part Details for MAL203855222E3 by Vishay Intertechnologies
Overview of MAL203855222E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203855222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5428
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 2200 - F, - 20%, 16 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203855222E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 288 |
|
$0.9800 / $2.8000 | Buy Now | |
DISTI #
MAL203855222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203855222E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203855222E3
MAL203855222E3 CAD Models
MAL203855222E3 Part Data Attributes
|
MAL203855222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203855222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1295 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203855222E3
This table gives cross-reference parts and alternative options found for MAL203855222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203855222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL2200M16TR5213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MAL203855222E3 vs RDL2200M16TR5213X20 |
EC220016GBP1320LGK | CAP, ALUMINUM ELECTROLYTIC, 2.2MF, 16VDC, 20% -TOL, 20% +TOL | Jackcon Capacitor Electronics Co Ltd | MAL203855222E3 vs EC220016GBP1320LGK |
ESK228M016AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MAL203855222E3 vs ESK228M016AL3AA |
ESK228M016AL3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MAL203855222E3 vs ESK228M016AL3EA |
227H222M016XR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | MAL203855222E3 vs 227H222M016XR |
RDL2200M16TR2613X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MAL203855222E3 vs RDL2200M16TR2613X20 |
227H222M016XA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | MAL203855222E3 vs 227H222M016XA |
SK016M2200A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203855222E3 vs SK016M2200A5F-1320 |
ESC228M016AL3KAPLP | Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MAL203855222E3 vs ESC228M016AL3KAPLP |
ESK228M016AL3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MAL203855222E3 vs ESK228M016AL3KA |