Part Details for MAL203858222E3 by Vishay Intertechnologies
Overview of MAL203858222E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MAL203858222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MAL203858222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 18x35mm 85 C 3500h RoHS: Compliant | 566 |
|
$2.4700 / $4.2200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MAL203858222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203858222E3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203858222E3
MAL203858222E3 CAD Models
MAL203858222E3 Part Data Attributes
|
MAL203858222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203858222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.386 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |