Part Details for MAL203858229E3 by Vishay Intertechnologies
Overview of MAL203858229E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203858229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5452
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 22 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203858229E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203858229E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203858229E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1834169
|
element14 Asia-Pacific | CAP, 22F, 63V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 10 Container: Each | 4 |
|
$0.1106 / $0.3201 | Buy Now |
DISTI #
1834169
|
Farnell | CAP, 22F, 63V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 10 Lead time: 41 Weeks, 0 Days Container: Each | 4 |
|
$0.0800 / $0.2411 | Buy Now |
Part Details for MAL203858229E3
MAL203858229E3 CAD Models
MAL203858229E3 Part Data Attributes
|
MAL203858229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203858229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203858229E3
This table gives cross-reference parts and alternative options found for MAL203858229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203858229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YK22M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203858229E3 vs 63YK22M5X11 |
ESMG630EC5220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203858229E3 vs ESMG630EC5220ME11D |
MALREKA00AA222JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | MAL203858229E3 vs MALREKA00AA222JL0K |
63PK22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203858229E3 vs 63PK22MFA5X11 |
NRSS220M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL203858229E3 vs NRSS220M63V5X11TBF1F |
MALREKA00AA222JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | MAL203858229E3 vs MALREKA00AA222JM0K |
63YK22MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203858229E3 vs 63YK22MTA5X11 |
63PK22MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203858229E3 vs 63PK22MTA5X11 |
NRSS220M63V5X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL203858229E3 vs NRSS220M63V5X11TR |
63YK22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203858229E3 vs 63YK22MFA5X11 |