Part Details for MAL203859102E3 by Vishay Intertechnologies
Overview of MAL203859102E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203859102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5462
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 1000 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203859102E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203859102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203859102E3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1834193
|
element14 Asia-Pacific | CAP, 1000F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1191 |
|
$2.5662 / $4.3287 | Buy Now |
DISTI #
1834193
|
Farnell | CAP, 1000F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 0 Days Container: Each | 1191 |
|
$2.1976 / $4.0831 | Buy Now |
Part Details for MAL203859102E3
MAL203859102E3 CAD Models
MAL203859102E3 Part Data Attributes:
|
MAL203859102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203859102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2410 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203859102E3
This table gives cross-reference parts and alternative options found for MAL203859102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203859102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821G9108M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL203859102E3 vs B41821G9108M003 |
100YK1000MCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203859102E3 vs 100YK1000MCE18X40 |
B41821G9108M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL203859102E3 vs B41821G9108M001 |
100YK1000MGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MAL203859102E3 vs 100YK1000MGC18X40 |
100YK1000MKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203859102E3 vs 100YK1000MKC18X40 |
100YK1000MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203859102E3 vs 100YK1000MCC18X40 |
B41821G9108M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | MAL203859102E3 vs B41821G9108M001 |
B41821G9108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | MAL203859102E3 vs B41821G9108M002 |
B41821G9108M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | MAL203859102E3 vs B41821G9108M012 |
B41821G9108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL203859102E3 vs B41821G9108M002 |