Part Details for MAL203868101E3 by Vishay Intertechnologies
Overview of MAL203868101E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203868101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0901
|
Newark | Capacitor,100Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL203868101E3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
66223369
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 320mA 3500h 85°C Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2244 | Americas - 68 |
|
$0.1548 / $0.2076 | Buy Now |
DISTI #
MAL203868101E3
|
TME | Capacitor: electrolytic, THT, 100uF, 63VDC, Ø10x12mm, Pitch: 5mm Min Qty: 3000 | 0 |
|
$0.2700 | RFQ |
DISTI #
MAL203868101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203868101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203868101E3
MAL203868101E3 CAD Models
MAL203868101E3 Part Data Attributes
|
MAL203868101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203868101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203868101E3
This table gives cross-reference parts and alternative options found for MAL203868101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203868101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK107M063AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203868101E3 vs ESK107M063AH1DA |
MAL203858101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203868101E3 vs MAL203858101E3 |
MAL203838101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203868101E3 vs MAL203838101E3 |