Part Details for MAL203870479E3 by Vishay Intertechnologies
Overview of MAL203870479E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203870479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0915
|
Newark | Capacitor,47Uf,35Vdc,20-% Tol,20+% Tol |Vishay MAL203870479E3 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MAL203870479E3
|
TME | Capacitor: electrolytic, THT, 47uF, 35VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.0580 | RFQ |
DISTI #
MAL203870479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203870479E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203870479E3
MAL203870479E3 CAD Models
MAL203870479E3 Part Data Attributes
|
MAL203870479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203870479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203870479E3
This table gives cross-reference parts and alternative options found for MAL203870479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203870479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LEM0511WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 1470LEM0511WPN481B |
1470LEM0511WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 1470LEM0511WPN08EB |
ESMG350ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203870479E3 vs ESMG350ETE470ME11D |
2470LEM0511WPN1810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 2470LEM0511WPN1810 |
2470LEM0511WPN78EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 2470LEM0511WPN78EJ |
1470LEM0511WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 1470LEM0511WPN381M |
2470LEM0511WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 2470LEM0511WPN485C |
8470LEM0511WPN58EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 8470LEM0511WPN58EJ |
8470LEM0511WPN48FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MAL203870479E3 vs 8470LEM0511WPN48FJ |
ESMG350ELL470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MAL203870479E3 vs ESMG350ELL470ME11D |