Part Details for MAL204215229E3 by Vishay Intertechnologies
Overview of MAL204215229E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204215229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6703
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 350V, Axial, Capacitance:22Μf, Voltage(Dc):350V, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL204215229E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 609 |
|
$2.4500 / $4.2200 | Buy Now |
DISTI #
MAL204215229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 350 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL204215229E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1303 / $2.7063 | Buy Now |
DISTI #
594-MAL204215229E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22UF 350V RoHS: Compliant | 178 |
|
$2.0300 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$2.1100 | Buy Now |
DISTI #
MAL204215229E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22UF 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.0100 / $2.1300 | Buy Now |
DISTI #
MAL204215229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 350 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL204215229E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1303 / $2.7063 | Buy Now |
DISTI #
MAL204215229E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 350 V, -10%, +50%, 15000 hours @ 85�C, Axial Leaded (Alt: MAL204215229E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1165643
|
element14 Asia-Pacific | CAP, 22F, 350V RoHS: Compliant Min Qty: 1 Container: Each | 609 |
|
$2.2316 / $4.4707 | Buy Now |
DISTI #
1165643
|
Farnell | CAP, 22F, 350V RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 609 |
|
$2.1588 / $4.7443 | Buy Now |
Part Details for MAL204215229E3
MAL204215229E3 CAD Models
MAL204215229E3 Part Data Attributes:
|
MAL204215229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204215229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.079 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL204215229E3
This table gives cross-reference parts and alternative options found for MAL204215229E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204215229E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL204225229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL204215229E3 vs MAL204225229E3 |
MAL204245229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL204215229E3 vs MAL204245229E3 |